Texas Instruments TPA5050RSAT

Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85
$ 4.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA5050RSAT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.72%

CAD Models

Download Texas Instruments TPA5050RSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.522
$ 4.07
Stock
132,116
1,039,553
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
I2C
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA5050RSAT.

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
1.8V~5.5V PIC 32MHz 11 QFN-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
CAP1208 Series 8-Channel Capacitive Touch Surface Mount Proximity - QFN-16
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
NCN4555 Series 1.8 to 3 V SIM Card Power Supply and Level Shifter - QFN-16
Texas InstrumentsTPS62130RGTT
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPA5050RSAT provided by its distributors.

Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85
TPA5050 e4 ACTIVE (Last Updated: 3days ago) 16-VQFN Exposed Pad audio circuit 4mm 3V 2.5W Delay
IC, DIGITAL AUDIO DELAY PROCESSOR, QFN16
IC DGTL AUD LIPSYNC DELAY 16VQFN
IC AUDIO SIGNAL PROCESSOR 16QFN
Audio Delay 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.