Texas Instruments TPA3123D2PWPR

Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP T/R
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3123D2PWPR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet10 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-7.32%

CAD Models

Download Texas Instruments TPA3123D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 5.283
$ 5.283
Stock
443,560
295,783
295,783
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3123D2PWPR.

Related Parts

Texas InstrumentsTPA3120D2PWPR
25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3110D2PWPR
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3123D2PWPR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP T/R
Dual Channel 25Wx2@4Ω Class D Amplifier TSSOP-24-EP Audio Amplifiers ROHS
25-W stereo, 10- to 30-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
0.08%@ 4¦¸ @ 10W,0.08%@ 8¦¸ @ 5W 2-Channel (Stereo) 10V 25*2 @ 4¦¸ 30V 8¦¸ D HTSSOP-24 , 1.2mm
25-W STEREO CLASS-D AUDIO POWER AMPLIFIER Audio Amplifier, 25W, 2 Channel(s), 1 Func, CMOS, PDSO24
AMPLI DE PUISSANCE AUDIO, D, -40 A 85°C; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
AMPLIFIER, AUDIO, CLASS D, 25W, HTSSOP-24
Amplifiers - Audio Power 25W St Class-D Aud Pwr Amp
Audio Power Amp, D, -40 To 85Deg C; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3123D2PWPR
EAR99 TPA3123 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V 1mm 25W x 2 @ 4Ohm 23mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3123D2PWPR .