Texas Instruments TPA3110D2PWP

Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3110D2PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

EBEE

Newark

iiiC

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments TPA3110D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.14
$ 1.14
Stock
351,515
705,377
705,377
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
15 W
15 W
15 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3110D2PWP.

Related Parts

Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsTPA3130D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA3110D2PWP provided by its distributors.

Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas Instruments Audio Amplifier, HTSSOP Package, Audio Type, 28-Pin, 15W Max Power
15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85
IC, AMP AUD PWR 15W STER 28HTSSOP; Puissance de sortie: 15W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 8V à 26V; Type de boîtier d'amplificateur: HTSSOP; Nombre de broches: 28Bro
Ic, Amp Aud Pwr 15W Ster 28Htssop; Output Power:15W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:8V To 26V; Amplifier Case Style:Htssop; No. Of Pins:28Pins; Load Impedance:4Ohm; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3110D2PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3110D2PWP .
  • TPA3110D2PWP.