Texas Instruments TPA3123D2PWP

Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP Tube
$ 5.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3123D2PWP.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.69%

CAD Models

Download Texas Instruments TPA3123D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.363
$ 4.53
$ 4.53
Stock
213,743
405,616
405,616
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3123D2PWP.

Related Parts

Texas InstrumentsTPA3120D2PWPR
25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3110D2PWPR
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3123D2PWP provided by its distributors.

Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP Tube
25-W stereo, 10- to 30-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
Amplifiers - Audio Power 25W St Class-D Aud Pwr Amp
Audio Amplifier, 25W, 2 Channel(s), 1 Func, CMOS, PDSO24
Amp, Audio Pwr Class-D 25W 24Htssop; Output Power:25W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:10V To 30V; Amplifier Case Style:Htssop; No. Of Pins:24Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3123D2PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3123D2PWP .