Texas Instruments TPA3110D2PWPR

Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3110D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-10.15%

CAD Models

Download Texas Instruments TPA3110D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.468
$ 1.468
Stock
769,656
392,648
392,648
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
15 W
15 W
15 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3110D2PWPR.

Related Parts

Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA2008D2PWPR
3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85
Texas InstrumentsTPA6017A2PWPR
1.9-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA3110D2PWPR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R
Amplifier, Audio, Class D, 15W, Htssop-2; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3110D2PWPR
Dual Channel 15Wx2@8Ω Class D Amplifier HTSSOP-28-EP Audio Amplifiers ROHS
15-W stereo, 30-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85
Audio Amplifier, 10W, 2 Channel(s), 1 Func, CMOS, PDSO28
EAR99 TPA3110 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 15W x 2 @ 8Ohm 50mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3110D2PWPR .
  • TPA3110D2PWPR.