Texas Instruments TPA3120D2PWPG4

25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85
$ 7.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3120D2PWPG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet9 pages18 years ago

Farnell

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3120D2PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.436
$ 8.054
Stock
60,749
184,560
Authorized Distributors
2
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
2
2
Output Power
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3120D2PWPG4.

Related Parts

Texas InstrumentsTPA3123D2PWPR
Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA3123D2PWP
Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA3120D2PWPG4 provided by its distributors.

25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-D 24-Pin HTSSOP EP Tube
EAR99 TPA3120 Tube Depop Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V 1.15mm 25W x 2 @ 4Ohm 23mA
AMP, AUDIO, CLASS-D POWER, HTSSOP24; No. of Channels:2; Power, RMS:25W; Min Load Impedance:4ohm; Voltage, Supply Min:10V; Voltage, Supply Max:30V; Case Style:HTSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.