Texas Instruments TPA3116D2QDADRQ1

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3116D2QDADRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet4 pages10 years ago
Technical Drawing2 pages17 years ago

Upverter

HQonline

Inventory History

3 month trend:
+19.17%

CAD Models

Download Texas Instruments TPA3116D2QDADRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.638
$ 1.528
$ 1.528
Stock
401,895
875,490
875,490
Authorized Distributors
4
4
4
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Channels
2
2
2
Output Power
-
50 W
50 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPA2000D2PWR
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PW
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PWG4
2-W Stereo Class-D Audio Amplifier 24-TSSOP -40 to 85
Analog DevicesADM213EARU-REEL7
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
Analog DevicesADM213EARU-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28

Descriptions

Descriptions of Texas Instruments TPA3116D2QDADRQ1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
IC AMP CLASS D STER 50W 32HTSSOP / 100-W and 50-W Class-D Stereo Automotive Amplifiers
0.1%@ 4¦¸ @ 25W 2-Channel (Stereo) 4.5V 50*2 @ 4¦¸ 26V 8¦¸ D HTSSOP-32 , 1.2mm
Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125
50-W Stereo (Btl) Class-D Audio Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.