Analog Devices ADM213EARU-REEL7

INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM213EARU-REEL7.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.821
$ 1.821
Stock
79,028
306,767
306,767
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
5
5
5
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM4832MT/NOPB
Audio Amp Microphone/Speaker 1-CH Mono/2-CH Stereo 0.25W Class-AB 28-Pin TSSOP Rail
Texas InstrumentsTPA2000D2PWR
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
Texas InstrumentsTPA2000D2PW
2-W, stereo, analog input Class-D audio amplifier 24-TSSOP -40 to 85
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28
Analog DevicesADM3310EARU-REEL
R-PDSO-G28 EIA-232 TIN LEAD Obsolete interface driver 3.3V 9.7mm 1000ns 85C
onsemiSA575DTBG
SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20

Descriptions

Descriptions of Analog Devices ADM213EARU-REEL7 provided by its distributors.

INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS-232 5V 0.1UF 28TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated