Texas Instruments TPA3110D2QPWPRQ1

Filter-Free Stereo Class-D Audio Power Amplifier | IC AMP AUD PWR 15W STER 28HTSSOP
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3110D2QPWPRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet35 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

EBEE

Inventory History

3 month trend:
-73.35%

CAD Models

Download Texas Instruments TPA3110D2QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.11
$ 1.11
Stock
329,642
972,773
972,773
Authorized Distributors
1
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Channels
-
2
2
Output Power
-
15 W
15 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3110D2QPWPRQ1.

Related Parts

Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsTPA3113D2PWPR
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP T/R
Texas InstrumentsTPA3111D1PWP
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TPA3110D2QPWPRQ1 provided by its distributors.

Filter-Free Stereo Class-D Audio Power Amplifier | IC AMP AUD PWR 15W STER 28HTSSOP
Audio Amp Speaker 2-CH Stereo 15W Class-D Automotive 28-Pin HTSSOP EP T/R
0.1%@ 8¦¸ @ 7.5W 2-Channel (Stereo) 8V 15*2 @ 8¦¸ 26V D HTSSOP-28 , 1.05mm
8542.33.00.01 TPA3110 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 15W x 2 @ 8Ohm 50mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.