Texas Instruments TPA3111D1PWP

Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3111D1PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet27 pages15 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

EBEE

iiiC

Inventory History

3 month trend:
-7.77%

CAD Models

Download Texas Instruments TPA3111D1PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 0.956
$ 0.956
Stock
350,712
1,080,520
1,080,520
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Channels
-
1
1
Output Power
10 W
10 W
10 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3111D1PWP.

Related Parts

Texas InstrumentsTPA3112D1PWP
Audio Amp Speaker 1-CH Mono 25W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsTPA3113D2PWPR
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TPA3111D1PWP provided by its distributors.

Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
AUDIO POWER AMPLIFIER, CLASS D 10W HTSSOP-28, FULL REEL
10-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGu 28-HTSSOP -40 to 85
Audio Amplifier, 10W, 1 Channel(s), 1 Func, CMOS, PDSO28
IC, AUDIO PWR AMP, CLASS D 10W HTSSOP-28
EAR99 TPA3111 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 10W x 1 @ 8Ohm 40mA
AMPLIFIER, AUDIO, CLASS D, 10W, HTSSOP28; Puissance de sortie: 10W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 8V à 26V; Type de boîtier d'amplificateur: HTSSOP; Nombre de broches
Amplifier, Audio, Class D, 10W, Htssop28; Output Power:10W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:8V To 26V; Amplifier Case Style:Htssop; No. Of Pins:28Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3111D1PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3111D1PWP .
  • TPA3111D1PWP.