Texas Instruments TPA3113D2PWPR

Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP T/R
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3113D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-55.52%

CAD Models

Download Texas Instruments TPA3113D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 1.208
Stock
732,670
329,667
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Channels
-
2
Output Power
6 W
6 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3113D2PWPR.

Related Parts

Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3111D1PWP
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3110D2PWPR
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3113D2PWPR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP T/R
Dual Channel 6Wx2@8Ω Class D Amplifier HTSSOP-28-EP-4.5mm Audio Amplifiers ROHS
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
6-W stereo, 12-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 85
Audio Preamplifier, Class D, Htssop-28; Output Power:6W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:8V To 26V; Amplifier Case Style:Htssop; No. Of Pins:28Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3113D2PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3113D2PWPR .
  • TPA3113D2PWPR.