Texas Instruments TPA3005D2PHPG4

6-W Stereo Class-D Audio Power Amplifier (TPA3005) 48-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3005D2PHPG4.

Texas Instruments

Datasheet31 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Datasheet30 pages18 years ago
Datasheet18 pages22 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPA3005D2PHPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.587
$ 5.587
Stock
24,744
727,514
727,514
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
-
2
2
Output Power
6 W
6 W
6 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3005D2PHPG4.

Related Parts

Texas InstrumentsTAS5713PHP
25-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band D C 48-HTQFP 0 to 85
Texas InstrumentsTAS5711PHP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21W/21W/17.8W Class-D 48-Pin HTQFP EP Tray
LA4425PV Series 2 Channel 16 V 5 W Power Amplifier Car Audio - SSOP-44K
Texas InstrumentsTAS2555YZR
Class-D Mono Audio Amplifier | IC AUDIO AMP CLASS D MONO 42WCSP
Texas InstrumentsTAS2555YZT
Audio Amp Speaker 1-CH Mono 6.9W Class-D/Class-H 42-Pin DS-BGA T/R

Descriptions

Descriptions of Texas Instruments TPA3005D2PHPG4 provided by its distributors.

6-W Stereo Class-D Audio Power Amplifier (TPA3005) 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 6W Class-D 48-Pin HTQFP EP Tray
Amplifiers - Audio Power Stereo, Med Power, Filter-Free Class-D
IC, AUDIO PWR AMP, CLASS D, 6W, HTQFP-48
8542.33.00.01 TPA3005 Tray Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8.5V 1mm 6W x 2 @ 8Ohm 11mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.