Texas Instruments TAS2555YZT

Audio Amp Speaker 1-CH Mono 6.9W Class-D/Class-H 42-Pin DS-BGA T/R
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2555YZT.

Texas Instruments

Datasheet6 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS2555YZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 1.77
Stock
123,198
270,846
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
42
42
Number of Channels
-
-
Output Power
5.7 W
5.7 W
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2555YZT.

Related Parts

Texas InstrumentsTAS2552YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Texas InstrumentsTPA3131D2RHBT
Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
Texas InstrumentsTAS2560YFFT
Class-D Mono Audio Amplifier with IV Sense 5.6W 2.9V to 5.5V 30-Pin DSBGA T/R
Analog DevicesMAX9713ETJ+
Audio Amp, Class D, 6W, Tqfn-32; |Maxim Integrated / Analog Devices MAX9713ETJ+
LA4425PV Series 2 Channel 16 V 5 W Power Amplifier Car Audio - SSOP-44K
Analog DevicesMAX9714ETJ+
Audio Amp Speaker 2-CH Stereo 8W Class-D 32-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TAS2555YZT provided by its distributors.

Audio Amp Speaker 1-CH Mono 6.9W Class-D/Class-H 42-Pin DS-BGA T/R
5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85
IC AMP CLASS D MONO 5.7W 42DSBGA
1% 1-Channel (Mono) 1.65V 5.7*1 @ 4Ω 1.95V 4Ω D kind DSBGA-42 SMD mount,glue mount 280μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.