Texas Instruments TAS2555YZR

Class-D Mono Audio Amplifier | IC AUDIO AMP CLASS D MONO 42WCSP
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2555YZR.

Texas Instruments

Datasheet6 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+24.36%

CAD Models

Download Texas Instruments TAS2555YZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.688
Stock
278,960
145,880
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
42
42
Number of Channels
-
-
Output Power
5.7 W
5.7 W
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2555YZR.

Related Parts

Texas InstrumentsTAS2552YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Texas InstrumentsTAS2560YFFR
Audio Amp Speaker 1-CH Mono 5W Class-D 30-Pin DSBGA T/R
Texas InstrumentsTAS2553YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Texas InstrumentsTAS2553YFFT
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R

Descriptions

Descriptions of Texas Instruments TAS2555YZR provided by its distributors.

Class-D Mono Audio Amplifier | IC AUDIO AMP CLASS D MONO 42WCSP
Audio Amp Speaker 1-CH Mono 6.9W Class-D/Class-H 42-Pin DS-BGA T/R
5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85
0.0035%@8Ω@1W, 0.02%@8Ω@3W 1-Ch (Mono) 1.65V 5.7*1@4Ω 1.95V 4Ω Class D DSBGA-42 SMD, Adhesive Mount 280μm H
IC AMP CLASS D MONO 5.7W 42DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.