Texas Instruments TAS5711PHP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 21W/21W/17.8W Class-D 48-Pin HTQFP EP Tray
$ 3.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5711PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet66 pages15 years ago
Technical Drawing2 pages23 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5711PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.088
$ 2.43
Stock
372,546
383,876
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
-
Output Power
-
42.8 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5711PHP.

Related Parts

Texas InstrumentsTAS5713PHP
25-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band D C 48-HTQFP 0 to 85
Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5707PHP
20-W STEREO DIGITAL AUDIO POWER AMPLIFIER WITH EQ AND DRC | IC AMP AUDIO PWR 20.5W D 48TQFP
Analog DevicesMAX9895AETL+
Audio Amp Headphone 2-CH Stereo 0.038W 40-Pin TQFN EP
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO

Descriptions

Descriptions of Texas Instruments TAS5711PHP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 21W/21W/17.8W Class-D 48-Pin HTQFP EP Tray
20-W stereo, 8- to 26-V, digital input, open loop Class-D audio amplifier w/ EQ, DRC, 2.1 support 48-HTQFP 0 to 85
Texas Instruments audio amplifier, HTQFPencapsulation, type:Power Amplifier, 48Pin, 20Wmax_power
AUDIO POWER AMPLIFIER, CLASS D, 20W HTQFP-48
Amp, Aud, Dgtl, 20W, 2Ch, 48Htqfp; Amplifier Class:D; No. Of Channels:2 Channel; Output Power:20W; Supply Voltage Range:3V To 3.6V; Amplifier Case Style:Htqfp; No. Of Pins:48Pins; Load Impedance:8Ohm; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TAS5711PHP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5711PHP.