Texas Instruments TPA2054D4AYZKR

Audio Amp Headphone/Speaker 2-CH Stereo 0.7W Class-D 25-Pin DSBGA T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2054D4AYZKR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2054D4AYZKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.198
Stock
463,865
96,042
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
25
25
Number of Channels
2
2
Output Power
2.4 W
2.4 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA0202PWP
2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
Analog DevicesMAX9710ETP+T
Audio Power Amplifier 2-CH Stereo 4W Class-AB 20-Pin TQFN EP T/R
Audio Amp Headphone/Speaker 2-CH Stereo 1.7W Class-D 20-Pin Flip-Chip T/R
STMicroelectronicsTS4982IQT
2W stereo audio power amplifier with ground-referenced headphone drive

Descriptions

Descriptions of Texas Instruments TPA2054D4AYZKR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.7W Class-D 25-Pin DSBGA T/R
1.4-W, stereo, analog input Class-D audio amp with 145-mW headphone amp, 3:1 MUX & power on reset 25-DSBGA -40 to 85
0.18%@ 8¦¸ @ 1W,0.01%@ 32¦¸ @ 50mW 2-Channel (Stereo) with Stereo Headphones 2.5V 1.4*2 @ 8¦¸,0.15*2 @ 16¦¸ 5.5V 4¦¸ D DSBGA-25 , 280¦Ìm
EAR99 TPA2054 Tape & Reel (TR) Depop Differential Inputs I2C Input Multiplexer Mute Shutdown Volume Control audio amplifier 13mV 650mum 1.4W x 2 @ 8Ohm; 150mW x 2 @ 16Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.