Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA0202PWP

2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0202PWP.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages27 years ago

Farnell

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+1.88%

CAD Models

Download Texas Instruments TPA0202PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 2.37
Stock
329,372
1,292,021
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
2
-
Output Power
2.2 W
2.2 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4936MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Texas InstrumentsTPA0212PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0212PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0202PWP provided by its distributors.

2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 24-Pin HTSSOP EP Tube
IC AUDIO AMP HEADPHONE/SPKR 2-CH STEREO
0.2%@ 3Ω @ 2W 2-Channel (Stereo) with Stereo Headphones 3V 2.2*2 @ 3Ω 5.5V 3Ω AB kind HTSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.