
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-20661-1-ND | 5,990 | 1 | Cut Tape | ||||||||
| Mouser | 595-TPA2034D1YZFR | 153 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TPA2034D1YZFR | 5,990 | 3K | Tape & Reel | 1d | |||||||
| Component Stockers USA | TPA2034D1YZFR | 3,792 | 17h | |||||||||
| Win Source | WS-TPA2034D1YZFR | 5,999 | 65 | 4h |
Download Texas Instruments TPA2034D1YZFR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TPA2034D1YZFR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: