Texas Instruments TPA2032D1YZFR

2.75-W, mono, analog input Class-D audio amplifier with fixed 2 V/V gain 9-DSBGA -40 to 85
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2032D1YZFR.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments TPA2032D1YZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.728
Stock
1,844,478
377,532
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Channels
1
-
Output Power
2.75 W
2.75 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2032D1YZFR.

Related Parts

Texas InstrumentsTPA2034D1YZFR
2.75-W, mono, analog input Class-D audio amplifier with fixed 4 V/V gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2033D1YZFT
2.75-W Mono Class-D Audio Amplifier with 3 V/V Fixed Gain (TPA2033) 9-DSBGA -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Texas InstrumentsTPA2011D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2032D1YZFR provided by its distributors.

2.75-W, mono, analog input Class-D audio amplifier with fixed 2 V/V gain 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 2.75W Class-D 9-Pin DS-BGA T/R
AUDIO POWER AMPLIFIER, CLASS D 2.75W DSBGA-9, FULL REEL
e1 TPA2032 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 625mum 2.75W x 1 @ 4Ohm 3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.