Texas Instruments TPA2031D1YZFR

2.5-W Mono Class-D Audio Power Amplifier with Slow Start-Up (TPA2031) 9-DSBGA -40 to 85
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2031D1YZFR.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.64%

CAD Models

Download Texas Instruments TPA2031D1YZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.775
Stock
1,706,528
922,686
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Channels
-
-
Output Power
2.5 W
2.5 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2031D1YZFR.

Related Parts

Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2036D1YZFT
2.5-W, mono, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Texas InstrumentsTPA2036D1YZFR
2.5-W, mono, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2031D1YZFR provided by its distributors.

2.5-W Mono Class-D Audio Power Amplifier with Slow Start-Up (TPA2031) 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DS-BGA T/R
0.18%@ 8¦¸ @ 1W 1-Channel (Mono) 2.5V 2.5*1 @ 4¦¸ 5.5V 8¦¸ D DSBGA-9 , 1.8mm*1.8mm*350¦Ìm
8542.33.00.01 TPA2031 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 5V 625mum 2.5W x 1 @ 4Ohm 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2031D1YZFR..