Texas Instruments TPA2028D1YZFR

Audio Operational Amplifier DSBGA9_1.62X1.62MM 2.5V~5.5V 1Channel
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2028D1YZFR.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet38 pages13 years ago

Upverter

EBEE

Inventory History

3 month trend:
-30.23%

CAD Models

Download Texas Instruments TPA2028D1YZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 1.01
Stock
1,358,098
249,867
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Channels
1
1
Output Power
3 W
3 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
Common Mode Rejection Ratio
-75 dB
-75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2028D1YZFR.

Related Parts

Analog DevicesSSM2315CBZ-REEL7
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YZFT
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Texas InstrumentsTPA2011D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2028D1YZFR provided by its distributors.

Audio Operational Amplifier DSBGA9_1.62X1.62MM 2.5V~5.5V 1Channel
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin DS-BGA T/R
3-W, mono, analog input Class-D audio amp with fast auto. gain control & dynamic range compression 9-DSBGA -40 to 85
e1 TPA2028 Tape & Reel (TR) AGC Differential Inputs DRC I2C Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 2.5V 625mum 3W x 1 @ 4Ohm 3.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.