Texas Instruments TPA2010D1YEFR

Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DS-BGA T/R
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2010D1YEFR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2010D1YEFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.269
$ 0.269
Stock
796,377
3,544,603
3,544,603
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
9
9
9
Number of Channels
1
1
1
Output Power
2.5 W
2.5 W
2.5 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2010D1YEFR.

Related Parts

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Texas InstrumentsTPA2011D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Texas InstrumentsLM4671ITL/NOPB
Audio Amp Speaker 1-CH Mono 2.5W Class-AB 9-Pin DSBGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesSSM2315CBZ-REEL7
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2010D1YEFR provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:9-DSBGA; No. of Pins:9; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No
The TPA2010D1 (sometimes referred to as TPA2010) is a 2.5-W high efficiency filter-free class-D audio power amplifier (class-D amp) in a 1,45 mm 1,45 mm wafer chip scale package (WCSP) that requires only three external components.Features like 88% efficiency, -75-dB PSRR, improved RF-rectification immunity, and 8 mm2 total PCB area make the TPA2010D1 (TPA2010) class-D amp ideal for cellular handsets. A fast start-up time of 1 ms with minimal pop makes the TPA2010D1 (TPA2010) ideal for PDA applications. In cellular handsets, the earpiece, speaker phone, and melody ringer can each be driven by the TPA2010D1. The TPA2010D1 allows independent gain while summing signals from seperate sources, and has a low 36 V noise floor, A-weighted.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.