Texas Instruments TMS320R2811PBKQ

Contains Lead ROHS3Compliant GULL WING QUAD Microcontroller 1.83.3V -40C~125C TA 150MHz 1.6mm
$ 14.659

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320R2811PBKQ.

Texas Instruments

Datasheet156 pages11 years ago
Datasheet153 pages18 years ago
Datasheet155 pages14 years ago
Datasheet155 pages14 years ago
Datasheet23 pages27 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320R2811PBKQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.659
$ 13.122
Stock
92,068
112,721
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
128
128
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
150 MHz
150 MHz
Number of I/Os
56
56
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
ROMless
ROMless
Memory Size
8 kB
8 kB
Min Supply Voltage
1.81 V
1.81 V
Max Supply Voltage
3.47 V
3.47 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Related Parts

Texas InstrumentsTMS320F2811PBKS
C2000™ 32-bit MCU with 150 MHz, 256 KB flash 128-LQFP -40 to 125
Texas InstrumentsTMS320F2810PBKS
C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 125
Texas InstrumentsTMS320F2810PBKQ
Automotive C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 125
Analog DevicesADSP-CM402CSWZ-EF
Digital Signal Processors & Controllers - DSP, DSC ARM CORTEX M4 FLASH 11+ ENOB DC 150MHz
Analog DevicesADSP-21489BSWZ-4A
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-CM403CSWZ-CF
240MHz ARM Cortex-M4 with 13+ ENOB ADC, LQFP120

Descriptions

Descriptions of Texas Instruments TMS320R2811PBKQ provided by its distributors.

Contains Lead ROHS3Compliant GULL WING QUAD Microcontroller 1.83.3V -40C~125C TA 150MHz 1.6mm
32-Bit Digital Signal Controller with RAM 128-LQFP -40 to 125
Digital Signal Controller (DSC) IC; Series:C2000 - F28x Fixed-point Series; DSP Type:Fixed Point; MMAC:150; Core Frequency Typ:150MHz; Memory Size, RAM:40KB; Interface:CAN, SCI, SPI; Supply Voltage Min:3.14V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.