Texas Instruments TMS320F2811PBKS

C2000™ 32-bit MCU with 150 MHz, 256 KB flash 128-LQFP -40 to 125
$ 37.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2811PBKS.

Texas Instruments

Datasheet172 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet173 pages18 years ago
Datasheet23 pages28 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-39.90%

CAD Models

Download Texas Instruments TMS320F2811PBKS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.1
$ 29.385
$ 29.385
Stock
197,708
221,141
221,141
Authorized Distributors
3
3
3
Core Architecture
TMS320
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
150 MHz
150 MHz
150 MHz
Flash Memory Size
-
-
-
RAM Size
36 kB
18 kB
18 kB
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART
CAN, SCI, SPI, UART
Number of I/Os
56
56
56
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Min Supply Voltage
1.81 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSM320F2808PZMEP
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of Texas Instruments TMS320F2811PBKS provided by its distributors.

C2000™ 32-bit MCU with 150 MHz, 256 KB flash 128-LQFP -40 to 125
Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 150MHz, CMOS, PQFP128
DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray
IC MCU 32BIT 256KB FLASH 128LQFP
MCU 32bit C28x 150MHz 1.77MB Flash 256KB RAM CANbus McBSP SCI SPI UART USART 1.81V 3.14V 2V 3.47V 150MHz 128-Pin LQFP-128 SMD 1.6mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.