Texas Instruments TMS320F2810PBKQ

Automotive C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 125
$ 35.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2810PBKQ.

Texas Instruments

Datasheet172 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet173 pages18 years ago
Datasheet23 pages27 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

iiiC

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments TMS320F2810PBKQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.3
$ 19.36
$ 19.36
Stock
195,109
251,306
251,306
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
150 MHz
150 MHz
150 MHz
Number of I/Os
56
56
56
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART
CAN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
64 kB
64 kB
Min Supply Voltage
1.81 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSM320F2808PZMEP
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of Texas Instruments TMS320F2810PBKQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 125
DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray / IC MCU 32BIT 128KB FLASH 128LQFP
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 150MHz, CMOS, PQFP128
DIGITAL SIGNAL CONTROLLER-DSC 32 BIT 128KB 150MHZ 1.89V LQFP-128
MCUs - C2000 Digital Signal Controllers 32-Bit Digital Sig Controller w/Flash
CANbus,McBSP,SCI,SPI,UART,USART 32bit C28x 150MHz 1.7734375MB FLASH 128KB 1 1.9V 3.47V 150MHz QFP 1.45mm
IC MCU 32BIT 128KB FLASH 128LQFP
TMS320F2810, TMS320F2811, TMS320F2812, TMS320C2810<NV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.