Analog Devices ADSP-CM403CSWZ-CF

240MHz ARM Cortex-M4 with 13+ ENOB ADC, LQFP120
$ 28.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-CM403CSWZ-CF.

Analog Devices

Datasheet122 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages17 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-CM403CSWZ-CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-CM403CSWZ-CF.

Related Parts

Analog DevicesADSP-21488KSWZ-4A
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21489BSWZ-3A
DSP Floating-Point 32-Bit/64-Bit 350MHz 350MIPS 100-Pin LQFP EP Tray
Analog DevicesADSP-21488BSWZ-3A
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Texas InstrumentsTMS320C6722BRFP250
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320R2811PBKA
C2000™ 32-bit MCU with 150 MHz, 40 KB RAM 128-LQFP -40 to 85
Texas InstrumentsTMS320R2811PBKQ
Contains Lead ROHS3Compliant GULL WING QUAD Microcontroller 1.83.3V -40C~125C TA 150MHz 1.6mm

Descriptions

Descriptions of Analog Devices ADSP-CM403CSWZ-CF provided by its distributors.

240MHz ARM Cortex-M4 with 13+ ENOB ADC, LQFP120
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA208
MPU, CORTEX-M4, 32BIT, 240MHZ, LQFP-120
SOC ARM Cortex M4 120-Pin LQFP EP Tray
DSP Floating-Point 32-Bit 240MHz 120-Pin LQFP Tray
IC ARM CORTEX M4 FLASH 120LQFP
CAN I2C SPI SPORT UART/USART Tray PRODUCTION (Last Updated: 3weeks ago) ADSP-CM403 digital signal processor 1.20V 14mm 240MHz 48kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated