Texas Instruments TMS320F28379SZWTT

IC MCU 32BIT 1MB FLASH 337NFBGA / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 337-Pin NFBGA Tray
$ 16.966
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28379SZWTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet209 pages10 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.04%

CAD Models

Download Texas Instruments TMS320F28379SZWTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.966
$ 19.315
Stock
113,019
122,726
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
337
337
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
169
-
Interface
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART, USB
-
Memory Type
FLASH
-
Memory Size
1 MB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ12
MCU 32-bit K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsLPC43S57JET256E
MCU 32-Bit LPC ARM Cortex M4/ARM Cortex M0 RISC 1MB Flash 3.3V 256-Pin LBGA
Texas InstrumentsRM48L952DZWTT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 220MHz, CMOS, PBGA337
Texas InstrumentsTMS5703137DZWTQQ1
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
Texas InstrumentsRM48L730DZWTT
MCU 16-Bit/32-Bit Hercules RM ARM Cortex R4F RISC 2048KB Flash 1.2V/3.3V 337-Pin NFBGA

Descriptions

Descriptions of Texas Instruments TMS320F28379SZWTT provided by its distributors.

IC MCU 32BIT 1MB FLASH 337NFBGA / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 337-Pin NFBGA Tray
C2000™ 32-bit MCU with 400-MIPS, 1x CPU, 1x CLA, FPU, TMU, 1024-KB flash, CLB, EMIF and 16- 337-NFBGA -40 to 105
RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA337
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 169 1 1.14V 1.26V,3.47V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 24x12b,12x16b,D/A 3x12b 32bit C28x BGA 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.