Texas Instruments TMS320F28379SZWTS

IC MCU 32BIT 1MB FLASH 337FBGA / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 337-Pin NFBGA
$ 19.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28379SZWTS.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet209 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.78%

CAD Models

Download Texas Instruments TMS320F28379SZWTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.315
$ 16.966
Stock
122,726
113,019
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
337
337
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
169
Interface
-
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART, USB
Memory Type
-
FLASH
Memory Size
-
1 MB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28379SZWTS provided by its distributors.

IC MCU 32BIT 1MB FLASH 337FBGA / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 337-Pin NFBGA
Other Series 200MHz NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
C2000™ 32-bit MCU with 400-MIPS, 1x CPU, 1x CLA, FPU, TMU, 1024-KB flash, CLB, EMIF and 16- 337-NFBGA -40 to 125
RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA337
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 169 1 1.14V 3.47V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 24x12b,12x16b,D/A 3x12b 32bit C28x BGA , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.