Texas Instruments TMS320F28075PTPT

C2000™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB flash, CLA, SDFM 176-HLQFP -40 to 105
$ 12.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28075PTPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet158 pages11 years ago
Datasheet158 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+98.47%

CAD Models

Download Texas Instruments TMS320F28075PTPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.813
$ 13.913
$ 13.913
Stock
190,701
224,856
224,856
Authorized Distributors
3
3
3
Case/Package
LQFP
-
-
Number of Pins
176
176
176
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
120 MHz
-
-
Number of I/Os
97
-
-
Interface
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
512 kB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMK22FX512AVLQ12
MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F207ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20FX512VLQ12
Kinetis K20: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB SRAM, Dual USB, 144-LQFP
MicrochipATSAM4E8EA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28075PTPT provided by its distributors.

C2000™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB flash, CLA, SDFM 176-HLQFP -40 to 105
MCU 32-bit C28x 512KB Flash 1.2V/3.3V Automotive 176-Pin HLQFP EP Tray
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 120MHz, CMOS, PQFP176
Mcu, 32Bit, 120Mhz, Hlqfp-176 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28075PTPT
Microcontrollers (MCU); TMS320F28075PTPT; TEXAS INSTRUMENTS; 120 MHz; 100 kB; 3; 97
1.14V~3.47V 120MHz 4.8984375MB FLASH 512KB DMA,POR,PWM,WDT 97 1 1.14V,3.14V 1.26V,3.47V 120MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB A/D 17x12b,D/A 3x12b 32bit C28x HLQFP-176 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.