STMicroelectronics STM32F207ZET6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
$ 11.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207ZET6.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
-32.12%

CAD Models

Download STMicroelectronics STM32F207ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.25
$ 10.67
Stock
433,931
237,269
Authorized Distributors
6
5
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
120 MHz
120 MHz
Number of I/Os
114
8
Interface
Ethernet, IrDA, LIN, USB
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZET7
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZET6TR
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20FX512VLQ12
Kinetis K20: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB SRAM, Dual USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F207ZET6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
STMICROELECTRONICS - STM32F207ZET6 - MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 144LQFP
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
STM32F Series 512 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 132KB; No.
MCU 120MHz 132KB Flash 512KB SRAM ARM Cortex-M3 32-bit LQFP-144 SMD 20mm×20mm×1.6mm 114-Pin Brown-out Detect/Reset DMA I²S LCD POR PWM WDT CANbus Ethernet I2C IrDA LINbus Memory Card SPI UART USART USB OTG A/D 24x12b D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics