Texas Instruments TMS320F28075PTPQ

Automotive C2000™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB flash, CLA, SDFM 176-HLQFP -40 to 125
$ 13.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28075PTPQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet158 pages11 years ago
Datasheet158 pages11 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.93%

CAD Models

Download Texas Instruments TMS320F28075PTPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.913
$ 12.813
$ 12.813
Stock
224,856
190,701
190,701
Authorized Distributors
3
3
3
Case/Package
-
LQFP
LQFP
Number of Pins
176
176
176
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
-
97
97
Interface
-
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART, USB
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28075PTPQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB flash, CLA, SDFM 176-HLQFP -40 to 125
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 120MHz, CMOS, PQFP176
MCU 32-bit C28x 512KB Flash 1.2V/3.3V Automotive 176-Pin HLQFP EP
IC MCU 32BIT 512KB FLASH 176HQFP / Piccolo Microcontrollers
1.14V~3.47V 120MHz 4.8984375MB FLASH 512KB DMA,POR,PWM,WDT 97 1 1.14V,3.14V 1.26V,3.47V 120MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB A/D 17x12b,D/A 3x12b 32bit C28x HLQFP-176 1.6mm
MCU, 32BIT, PICCOLO, 120MHZ, LQFP-176; Gamme de produit: Piccolo (C2000) Family TMS320F2807x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 120MHz; Taille de mémoire programme: 5
MCU, 32BIT, PICCOLO, 120MHZ, LQFP-176; Product Range:Piccolo (C2000) Family TMS320F2807x Series Microcontrollers; Architecture:C2000; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:512KB; RAM Memory Size:100KB; No. of Pins:176Pins; MCU Case Style:LQFP; No. of I/O's:97I/O's; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; MCU Family:Piccolo (C2000); MCU Series:TMS320F2807x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28075PTPQ .