STMicroelectronics STM32F205ZET6

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205ZET6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-42.79%

CAD Models

Download STMicroelectronics STM32F205ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F207ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R
STMicroelectronicsSTM32F207ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20FX512VLQ12
Kinetis K20: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB SRAM, Dual USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205ZET6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
STMICROELECTRONICS - STM32F205ZET6 - MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 144LQFP
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
Microcontrollers, ARM, - MCU 32BIT ARM Cortex M3 Connectivity 512kB
STM32F Series 512 KB Flash 132 KB RAM ARM Based 32-Bit Microcontroller -LQFP-144
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 512kB; SRAM 96kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
Product Range:stm32 Family Stm32F2 Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:120Mhz; Program Memory Size:512Kb; Ram Memory Size:132Kb; No. Of Pins:144Pins; Mcu Case Style:lqfp Rohs Compliant: Yes
MCU 32-bit ARM Cortex-M3, 1.8V-3.6V, 120MHz, 132KB Flash, 512KB RAM, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, CANbus, I2C, IrDA, LINbus, MMC, SPI, UART, USART, USB OTG, A/D 24x12b, D/A 2x12b, LQFP-144, SMD, 20mm × 20mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F205ZET6.