Texas Instruments TMS320F28067PNT

C2000™ 32-bit MCU with 90 MHz, FPU, 256 KB flash, 100 KB RAM 80-LQFP -40 to 105
$ 11.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28067PNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages13 years ago
Datasheet176 pages13 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments TMS320F28067PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28067PNT.

Related Parts

NXP SemiconductorsMC9S08MM128CLK
8 Bit MCU, S08 Family S08MM Series Microcontrollers, HCS08, 48 MHz, 128 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08MM128VLK
8 Bit MCU, S08 Family S08MM Series Microcontrollers, HCS08, 48 MHz, 128 KB, 80 Pins, LQFP
NXP SemiconductorsMC9S08JE128CLK
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
STMicroelectronicsSTM8S208MBT6B
24 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80
STMicroelectronicsSTM8S207MBT6B
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF52AATCY
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Texas Instruments TMS320F28067PNT provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, 256 KB flash, 100 KB RAM 80-LQFP -40 to 105
IC MCU 32BIT 256KB FLASH 80LQFP / MCU 32-bit C28x RISC 256KB Flash 3.3V 80-Pin LQFP Tray
MICROCONTROLLER MCU, 32 BIT, C2000, 90MHZ, LQFP-80
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP80
1.71V~1.995V 90MHz 4.8984375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 40 1 1.8V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 12x12b 32bit C28x QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.