NXP Semiconductors MC9S08MM128VLK

8 Bit MCU, S08 Family S08MM Series Microcontrollers, HCS08, 48 MHz, 128 KB, 80 Pins, LQFP
$ 9.893
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08MM128VLK.

IHS

Datasheet52 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-28
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08JE128CLK
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
NXP SemiconductorsMC9S08JE128VLK
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
NXP SemiconductorsMC9S08JE128CLH
S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64

Descriptions

Descriptions of NXP Semiconductors MC9S08MM128VLK provided by its distributors.

8 Bit MCU, S08 Family S08MM Series Microcontrollers, HCS08, 48 MHz, 128 KB, 80 Pins, LQFP
IC, MCU, 8BIT, 128K FLASH, 80LQFP; Controller Family/Series:HCS08; Core Size:8bi
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
S08MM 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 80
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 48MHz, CMOS, PQFP80
MCU 8-bit S08 CISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
IC, MCU, 8BIT, 128K FLASH, 80LQFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:46; Program Memory Size:128 KB; RAM Memory Size:12KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, ACMP, DAC, KBI, TPM; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Interface:SCI, SPI, USB; Interface:I2C, SCI, SPI, USB; Peripherals:ADC, ACMP, DAC, TPM; Program Memory Size:128KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP