Texas Instruments TMS320F28062PFPS

C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 80-HTQFP -40 to 125
$ 10.038
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28062PFPS.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages13 years ago
Datasheet176 pages13 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet172 pages14 years ago

Upverter

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28062PFPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.038
$ 15.22
$ 15.22
Stock
127,451
1,332,691
1,332,691
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
-
-
Number of I/Os
40
40
40
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SCI, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.97 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28062PFPS.

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
Texas InstrumentsTM4C1236D5PMIR
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 32-kb RAM, CAN, USB, 64-pin LQFP
Texas InstrumentsTM4C1231D5PMIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1230D5PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTR751FR0T6
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
NXP SemiconductorsMCF52100CAE80
MCU 32-bit MCF5211x ColdFire RISC 64KB Flash 3.3V Automotive 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28062PFPS provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 80-HTQFP -40 to 125
IC MCU 32BIT 128KB FLASH 80HTQFP / MCU 32-bit C28x RISC 128KB Flash 3.3V 80-Pin HTQFP EP Tray
90MHz HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
1.71V~1.995V 90MHz 2.5546875MB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 40 1 1.8V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 12x12b 32bit C28x QFP 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.