Texas Instruments TMS320F28062FPFPQ

Automotive C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, InstaSPIN-FOC 80-HTQFP -40 to 125
$ 15.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28062FPFPQ.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28062FPFPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.22
$ 10.038
$ 10.038
Stock
1,332,536
126,491
126,491
Authorized Distributors
2
0
0
Case/Package
-
-
-
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
80 MHz
80 MHz
Number of I/Os
40
40
40
Interface
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28062FPFPQ.

Related Parts

128KB 8KB FLASH 57 4V~5.5V RXv1 100MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Texas InstrumentsMSP430F6736IPNR
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R / IC MCU 16BIT 128KB FLASH 80LQFP
Texas InstrumentsMSP430F5528IZQE
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsMSP430F5528IZQER
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
NXP SemiconductorsMK20DX128VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMCF52230CAF60
Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TMS320F28062FPFPQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, InstaSPIN-FOC 80-HTQFP -40 to 125
Other Series 90MHz HTQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit C28x RISC 128KB Flash 3.3V Automotive 80-Pin LQFP T/R
IC MCU 32BIT 128KB FLASH 80HTQFP / C28x series Microcontroller IC 32-Bit Single-Core 90MHz 128KB (64K x 16) FLASH 80-HTQFP (12x12)
1.71V~1.995V 90MHz 2.5546875MB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 40 1 2.97V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 12x12b 32bit C28x QFP , 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.