Texas Instruments TM4C1230D5PMIR

MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
$ 6.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1230D5PMIR.

Texas Instruments

Datasheet1,108 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,092 pages12 years ago
Datasheet1,091 pages12 years ago
Datasheet1,089 pages13 years ago
Datasheet1,089 pages13 years ago

HQonline

Inventory History

3 month trend:
+19.63%

CAD Models

Download Texas Instruments TM4C1230D5PMIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
$ 5.924
$ 5.924
Stock
196,233
109,333
109,333
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
49
49
49
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3.15 V
1.08 V
1.08 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1230D5PMIR.

Related Parts

Texas InstrumentsTM4C1236D5PMIR
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 32-kb RAM, CAN, USB, 64-pin LQFP
Texas InstrumentsTM4C1237D5PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1231D5PMTR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
STMicroelectronicsSTM32F105R8T6
MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103R8T6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TM4C1230D5PMIR provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85
ARM-MSeries 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.