Texas Instruments TMS320F28054FPNT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, InstaSPIN-FOC, PGAs 80-LQFP -40 to 105
$ 8.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28054FPNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet150 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+149%

CAD Models

Download Texas Instruments TMS320F28054FPNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.743
$ 13
$ 13
Stock
251,336
151,093
151,093
Authorized Distributors
3
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
60 MHz
60 MHz
Number of I/Os
42
42
42
Interface
I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
1.995 V
1.995 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28054FPNT.

Related Parts

128KB 8KB FLASH 49 1.6V~5.5V RL78 24MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsS912ZVML12F1WKH
MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64
NXP SemiconductorsS912ZVMC12F1WKH
MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64
MicrochipATSAM4S2BA-AU
MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray - Trays
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
MicrochipATSAM4S2AA-AU
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28054FPNT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, InstaSPIN-FOC, PGAs 80-LQFP -40 to 105
IC MCU 32BIT 128KB FLASH 80LQFP / MCU 32-bit C28x RISC 128KB Flash 3.3V 80-Pin LQFP Tray
Microcontrollers (MCU); TMS320F28054FPNT; TEXAS INSTRUMENTS; 60 MHz; 16 kB; 3; 42
1.71V~1.995V 60MHz 816KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 42 1 2.97V 3.63V 60MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-80 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.