Microchip ATSAM4S2AA-AU

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 48-Pin LQFP Tray
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S2AA-AU.

Upverter

Technical Drawing19 pages14 years ago
Datasheet0 pages0 years ago

Microchip

Future Electronics

Farnell

Augswan

Inventory History

3 month trend:
-19.73%

CAD Models

Download Microchip ATSAM4S2AA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-12
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
MicrochipATSAM4S4AA-AU
Microchip FlashSeries microcontroller, ARM Cortex-M4kernel, 48needle, LQFP48encapsulation
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F100CBT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F070CBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB

Descriptions

Descriptions of Microchip ATSAM4S2AA-AU provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 48-Pin LQFP Tray
128KB 1.62V~3.6V ARM Cortex-M4 120MHz FLASH 34 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP48
MCU, CORTEX-M4, 128KB, 120MHZ, LQFP-48; Product Range: SAM32 Family SAM 4S Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of
IC MCU 32BIT 128KB FLASH 48LQFP / ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit Single-Core 120MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
1.62V~3.6V 120MHz 64KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 34 1 1.08V 1.32V,3.6V 120MHz I2C,IrDA,Memory Card,SPI,SSC,UART,USART,USB A/D 8x12b 32bit ARM® Cortex®-M4 QFP SMD mount 7mm*7mm*1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4S2AAAU