Texas Instruments TMS320F28054MPNT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, InstaSPIN-MOTION, PGAs 80-LQFP -40 to 105
$ 13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28054MPNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet146 pages13 years ago
Datasheet143 pages13 years ago
Technical Drawing2 pages27 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.27%

CAD Models

Download Texas Instruments TMS320F28054MPNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13
$ 9.13
$ 9.13
Stock
149,168
245,618
245,618
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
-
-
Number of I/Os
42
42
42
Interface
CAN, I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART
I2C, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.995 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28054MPNT.

Related Parts

NXP SemiconductorsMK20DX128VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK40DX128VLK7
Kinetis K40: 72MHz Cortex-M4 MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, Segment LCD, 80-LQFP
NXP SemiconductorsMCF51JE128CLK
Coldfire V1 MCF51JE Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Texas InstrumentsTMS32F28032LENAPNS
MCU 32-bit C2000 C28x RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28054MPNT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, InstaSPIN-MOTION, PGAs 80-LQFP -40 to 105
32 Bit Microcontroller, Piccolo, C2000, 60 MHz, 64 KB, 10 KB, 80, LQFP
Other Series 60MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-Bit C2000 C28x RISC 128KB Flash 1.8V/3.3V 80-Pin LQFP
1.71V~1.995V 60MHz 816KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 42 1 2.97V 3.63V 60MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.