Texas Instruments TMS320F28054FPNQ

Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash, InstaSPIN-FOC, PGAs 80-LQFP -40 to 125
$ 14.314
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28054FPNQ.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet150 pages11 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.17%

CAD Models

Download Texas Instruments TMS320F28054FPNQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.314
$ 8.743
$ 8.743
Stock
1,296,652
252,327
252,327
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
42
42
42
Interface
CAN, I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART
I2C, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.97 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28054FPNQ.

Related Parts

Texas InstrumentsTM4C1231E6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1231E6PMI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP
Texas InstrumentsTM4C1230E6PMIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMCF52230CAF60
Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes
NXP SemiconductorsMK20DX128VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMC9S08MM128CLK
8 Bit MCU, S08 Family S08MM Series Microcontrollers, HCS08, 48 MHz, 128 KB, 80 Pins, LQFP

Descriptions

Descriptions of Texas Instruments TMS320F28054FPNQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 60 MHz, 128 KB flash, InstaSPIN-FOC, PGAs 80-LQFP -40 to 125
IC MCU 32BIT 128KB FLASH 80LQFP / MCU 32-bit C28x RISC 128KB Flash 3.3V Automotive 80-Pin LQFP Tray
1.71V~1.995V 60MHz 816KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 42 1 2.97V 3.63V 60MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-80 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.