Texas Instruments TM4C1230E6PMIR

MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1230E6PMIR.

Texas Instruments

Datasheet1,103 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,108 pages12 years ago
Datasheet1,092 pages12 years ago
Datasheet1,094 pages12 years ago
Datasheet1,089 pages13 years ago

HQonline

Augswan

Inventory History

3 month trend:
+354%

CAD Models

Download Texas Instruments TM4C1230E6PMIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 6.61
$ 6.61
Stock
231,498
164,867
164,867
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
49
-
-
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1230E6PMIR.

Related Parts

Texas InstrumentsTM4C123AE6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C123FE6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1232E6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMK22FN128VLH10
Kinetis K22: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 24KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of Texas Instruments TM4C1230E6PMIR provided by its distributors.

MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85
IC MCU 32BIT 128KB FLASH 64LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.