Texas Instruments TMS320F28030PAGS

IC MCU 32BIT 32KB FLASH 64TQFP / MCU 32-bit C28x RISC 32KB Flash 1.8V/3.3V 64-Pin TQFP Tray
$ 4.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28030PAGS.

Texas Instruments

Datasheet157 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet158 pages13 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28030PAGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.988
$ 4.44
$ 4.44
Stock
162,367
513,112
513,112
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
33
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
Microcontroller 32-Bit AVR RISC 32KB Flash 1.8V/3.3V 48-Pin TQFP Tray
Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTR711FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64

Descriptions

Descriptions of Texas Instruments TMS320F28030PAGS provided by its distributors.

IC MCU 32BIT 32KB FLASH 64TQFP / MCU 32-bit C28x RISC 32KB Flash 1.8V/3.3V 64-Pin TQFP Tray
C2000™ 32-bit MCU with 60-MHz, 32-kb flash, 2 MSPS ADC 64-TQFP -40 to 125
1.71V~1.995V 60MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 33 1 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 14x12b 32bit C28x QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.