Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR711FR0T6

STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR711FR0T6.

IHS

Datasheet80 pages13 years ago

SHENGYU ELECTRONICS

Factory Futures

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTR711FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronicsSTR712FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
Texas InstrumentsTMS320F28032PAGT
C2000™ 32-bit MCU with 60 MHz, 64 KB flash, 4.6 MSPS ADC 64-TQFP -40 to 105
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-Bit ARM Cortex-M4 RISC 256KB Flash 1.68V to 3.6V 48-Pin TQFP Tray - Trays
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of STMicroelectronics STR711FR0T6 provided by its distributors.

STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin TQFP Tray
ARM7TDMI 32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP64
MCU 32-bit ARM7 3V~3.6V 66MHz 16KB Flash 64KB SRAM PWM WDT On-Chip Temp Sensor 30-Pin 1-Ch A/D 4x12b HDLC I2C SPI SmartCard UART USART USB QFP SMD 10mm × 10mm × 1.4mm
32BIT MCU ARM FLASH, SMD, 711FR0T6; Series:STR7; Memory Size, Flash:64KB; EEPROM Size:16KB; Memory Size, RAM:16KB; No of I/O Lines:30; No. of ADC Inputs:4; Timers, No. of:5; PWM Channels, No of:3; Clock Frequency:16MHz; Interface Type:BSPI, HDLC, I2C, UART, USB; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:711; IC Generic Number:711FR0T6; Logic Function Number:6; Memory Size:16KB; Memory Size, Program Memory:64KB; Memory Type:FLASH; Microprocessor/Controller Features:2xSPI, 2xI²C, 4xUART, HDLC, SC, USB; No. of Bits:32; Serial Comms:2xSPI, 2xI2C, 4xUART, HDLC, SC; Voltage, Vcc:3.0V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics