Microchip AT32UC3L032-AUT

Microcontroller 32-Bit AVR RISC 32KB Flash 1.8V/3.3V 48-Pin TQFP Tray
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3L032-AUT.

element14 APAC

Datasheet113 pages14 years ago
Datasheet858 pages15 years ago

Newark

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT32UC3L032-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 32BIT 256KB FLASH 48TQFP / MCU 32-bit AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray
MicrochipATUC64L4U-AUT
IC MCU 32BIT 64KB FLASH 48TQFP / MCU 32-bit AVR RISC 64KB Flash 1.8V 48-Pin TQFP Tray
IC MCU 32BIT 128KB FLASH 48TQFP / MCU 32-bit AVR RISC 128KB Flash 1.8V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip AT32UC3L032-AUT provided by its distributors.

Microcontroller 32-Bit AVR RISC 32KB Flash 1.8V/3.3V 48-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 50MHz, CMOS, PQFP48
AT32UC3L032-AUT - IC, 32-BIT MCU, AVR32, 50MHZ, 48-TQFP
1.62V~3.6V 50MHz 16KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 36 1 1.8V 3.6V 50MHz I2C,SPI,UART,USART 32bit AVR QFP SMD mount 7mm*7mm*1.05mm
MCU, 32BIT, 32K FLASH, UC3L, 48TQFP; Controller Family/Series:AT32UC3L; Core Size:32bit; No. of I/O's:36; Program Memory Size:32 KB; RAM Memory Size:16KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, PWM, RTC, Timer; No. of PWM Channels:36; Digital IC Case Style:TQFP; Supply Voltage Range:1.62V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); Interface:JTAG, SPI, USART; Interface:I2C, JTAG, Serial, USART; Peripherals:ADC, ACMP, DMA, POR; Program Memory Size:32KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3L032AUT