Texas Instruments TMS320DM6467CCUT7

Digital Media System-on-Chip 529-FCBGA 0 to 85
$ 113.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6467CCUT7.

Texas Instruments

Datasheet355 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet354 pages13 years ago
Datasheet353 pages17 years ago

Newark

Augswan

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments TMS320DM6467CCUT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.895
$ 117.7
$ 117.7
Stock
200,406
203,293
203,293
Authorized Distributors
3
3
3
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
8 kB
8 kB
8 kB
RAM Size
32 kB
32 kB
32 kB
Number of I/Os
33
-
-
Number of GPIO
-
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.14 V
1.71 V
1.71 V
Max Supply Voltage
1.26 V
3.46 V
3.46 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6657CZHA
DSP Fixed-Point/Floating-Point 16-Bit 1000MHz 8000MIPS 625-Pin FCBGA T/R
Texas InstrumentsTMS320C6655CZHA25
DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
Texas InstrumentsTMS320C6657CZH25
DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM6467CCUT7 provided by its distributors.

Digital Media System-on-Chip 529-FCBGA 0 to 85
1.8V,3.3V EBI,EMI,Ethernet,HPI,I2C,McASP,PCI,SPI,UART,USB 16bit C64x 32KB ROM 8KB 2 1.71V 3.46V 729MHz,364.5MHz 32KB,16KB BGA 2.85mm
EBI/EMI Ethernet HPI I2C McASP PCI SPI UART USB 529-BFBGA FCBGA ACTIVE (Last Updated: 4days ago) 320DM6467 digital signal processor 1.20V 19mm 729MHz 32kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM6467CCUT7.