Texas Instruments TMS320DM6467CCUTD7

DSP Fixed-Point 32-Bit 729MHz/364.5MHz 5832MIPS 529-Pin FCBGA
$ 117.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6467CCUTD7.

Texas Instruments

Datasheet355 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet354 pages13 years ago
Datasheet353 pages17 years ago

Augswan

Inventory History

3 month trend:
+4.79%

CAD Models

Download Texas Instruments TMS320DM6467CCUTD7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.7
$ 113.895
$ 113.895
Stock
203,293
200,406
200,406
Authorized Distributors
3
3
3
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
8 kB
8 kB
8 kB
RAM Size
32 kB
32 kB
32 kB
Number of I/Os
-
33
33
Number of GPIO
-
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.71 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
1.26 V
1.26 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32DM6467CCUTAV6
DSP Fixed-Point 32-Bit 594MHz/297MHz 5832MIPS 529-Pin FCBGA Tray
Texas InstrumentsDM3730CUS100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsTMS320DM8148SCYE2
IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA

Descriptions

Descriptions of Texas Instruments TMS320DM6467CCUTD7 provided by its distributors.

DSP Fixed-Point 32-Bit 729MHz/364.5MHz 5832MIPS 529-Pin FCBGA
Digital Media System-on-Chip 529-FCBGA -40 to 85
1.8V,3.3V EBI,EMI,Ethernet,HPI,I2C,McASP,PCI,SPI,UART,USB 16bit C64x 32KB ROM 8KB 2 729MHz,364.5MHz 32KB,16KB BGA
SPECIALTY MICROPROCESSOR CIRCUIT PBGA529
Dm6467 Pg3.0 (729Mhz-Industrial Temp)
MICROPROCESSOR CIRCUIT, CMOS, PB
EBI/EMI Ethernet HPI I2C McASP PCI SPI UART USB 529-BFBGA FCBGA ACTIVE (Last Updated: 2days ago) 320DM6467 digital signal processor 1.20V 19mm 364.5MHz 32kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.