Texas Instruments TMS320DM642GDK720

Video/Imaging Fixed-Point Digital Signal Processor 548-FC/CSP
$ 42.66

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642GDK720.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet42 pages22 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 42.66
$ 118.81
$ 118.81
Stock
88,557
164,391
164,391
Authorized Distributors
2
4
4
Case/Package
-
FCBGA
FCBGA
Number of Pins
548
548
548
Data Bus Width
32 b
32 b
32 b
Interface
-
I2C, McASP, PCI
I2C, McASP, PCI
Memory Type
-
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
720 MHz
720 MHz
720 MHz
Min Supply Voltage
1.36 V
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8148SCYE2
IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA
Texas InstrumentsDM3730CUS100
DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
Analog DevicesADBF549WBBCZ504
BGA-400 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Analog DevicesADBF549WBBCZ5M03
DSP 40-Bit 533MHz 400-Pin CS-BGA

Descriptions

Descriptions of Texas Instruments TMS320DM642GDK720 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FC/CSP
MULTIPLE Contains Lead Surface Mount BALL digital signal processor 90C 32b 720MHz 23mm
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM642GDK-720