Texas Instruments TMS320DM642AGDK7

Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP -40 to 105
$ 132.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AGDK7.

Texas Instruments

Datasheet177 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages15 years ago
Datasheet176 pages15 years ago
Datasheet23 pages20 years ago
Datasheet42 pages23 years ago
Technical Drawing2 pages24 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM642AGDK7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 132.26
$ 109.564
$ 109.564
Stock
212,053
225,291
225,291
Authorized Distributors
4
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Memory Size
-
-
-
RAM Size
-
256 kB
256 kB
Number of I/Os
16
16
16
Number of GPIO
-
-
-
Interface
I2C, PCI
Ethernet, I2C, I2S, PCI
Ethernet, I2C, I2S, PCI
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
3
3
Watchdog Timer
-
-
-
Min Supply Voltage
1.36 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
85 °C
85 °C
Memory Type
SDRAM, SRAM
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6415EZLZ6E3
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS32C6415EGLZ6E3
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 64 BIT 600MHZ FCBGA-532
Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM642AGDK7 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP -40 to 105
32-bit C64x MCU, 720MHz, 160KB Ext RAM, 16KB Int RAM, 3.3V Host I/F, I2C, McASP, McBSP, PCI, BGA, SMD/Adhesive Mount, 2.35mm H
Digital Signal Processor IC; Supply Voltage Range:3.14V to 3.46V; No. of Pins:548; External Memory Supported:Async SRAM,SDRAM,SBSRAM; Leaded Process Compatible:No; MMAC:720; Package/Case:548-FCBGA; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.