Texas Instruments DM3730CUS100

DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
$ 46.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3730CUS100.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet280 pages12 years ago
Datasheet280 pages14 years ago
Technical Drawing2 pages18 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.35%

CAD Models

Download Texas Instruments DM3730CUS100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.86
$ 52.449
Stock
247,341
227,539
Authorized Distributors
2
1
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
-
35 kHz
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Number of I/Os
188
188
Number of GPIO
-
-
Interface
I2C, IrDA, UART, USB
I2C, MMC, SD, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
12
-
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
1.91 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
90 °C
105 °C
Memory Type
FLASH
FLASH
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DM3730CUS100.

Related Parts

Texas InstrumentsDM3730CBC
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsDM3730CBPA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsDM3725CUS100
IC DGTL MEDIA PROCESSOR 423FCBGA / DSP Floating-Point 32bit 1GHz Automotive 423-Pin FC/CSP Tray

Descriptions

Descriptions of Texas Instruments DM3730CUS100 provided by its distributors.

DSP Fixed-Point 32-Bit 800MHz/1000MHz 2000MIPS 423-Pin FC-BGA Tray
1.8V 1-Wire,EBI,EMI,I2C,MMC,McBSP,McSPI,SD,UART,USB,USB OTG 32bit ARM,ARM Cortex A8/C64x 1GHz 64KB ROM 32KB 2 1.71V 1.91V 1GHz 32KB,32KB SMD mount 1.4mm(height)
IC, ARM8, CORTEX, MPU, 423FCBGA; Series:ARM Cortex-A8; Embedded Interface Type:Serial; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA; No. of Pins:423; SVHC:No SVHC (18-Jun-2012); CPU Speed:1GHz; Core Size:32bit
IC, MPU, DaVINCI, 1GHZ, 423-FCBGA; Serie; IC, MPU, DaVINCI, 1GHZ, 423-FCBGA; Series:ARM Cortex - A8 (TMS320DM37x SOC); No. of Bits:32 bit; Core Supply Voltage:1.27V; Embedded Interface Type:I2C, SPI, UART, USB; No. of I/O's:188; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM3730CUS100.